ifm electronic, E305 Series Welding Mandrel for Use with Process Connections, RoHS Standard
- RS Stock No.:
- 189-766
- Mfr. Part No.:
- E30532
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€201.48
(exc. VAT)
€247.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €201.48 |
*price indicative
- RS Stock No.:
- 189-766
- Mfr. Part No.:
- E30532
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Welding Mandrel | |
| For Use With | Process Connections | |
| Series | E305 | |
| Height | 82.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Welding Mandrel | ||
For Use With Process Connections | ||
Series E305 | ||
Height 82.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Mandrel made for process connections is an innovative solution designed to streamline your welding operations. This water cooled welding aid boasts a unique sealing edge protection specifically crafted for the Aseptoflex Vario system. Its robust design ensures efficient heat dissipation during the welding process, enhancing performance and reliability. Engineered with precision, this product includes essential components such as a helical screw and various mounting adapters, providing a comprehensive setup for a smoother workflow. With its lead free brass construction, the welding mandrel is built for durability, ensuring longevity in demanding environments.
Mounting aid for welding adapters to protect the sealing edge
Reliable heat dissipation during welding
