ifm electronic, E211 Series Mounting Set for Use with Photoelectric Distance Sensors, RoHS Standard
- RS Stock No.:
- 190-026
- Mfr. Part No.:
- E21129
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.64
(exc. VAT)
€72.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.64 |
*price indicative
- RS Stock No.:
- 190-026
- Mfr. Part No.:
- E21129
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Distance Sensors | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Distance Sensors | ||
Series E211 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for photoelectric distance sensors, ensuring optimal performance in various applications. Constructed from durable materials including stainless steel and aluminium, it promises longevity and reliability. With its sleek design and efficient clamp mounting system, the product guarantees a secure fit on mounting rods of Ø 30 mm. Ideal for those who require precision in their installations, this mounting set delivers not just functionality but also an elegant aesthetic. The included socket head screws further enhance ease of installation, making it a convenient choice for professionals. Backed by ifm electronic's reputation for quality, this mounting set is a perfect solution for mounting requirements in diverse environments.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
