ifm electronic, E211 Series Clamp for Use with for Mounting O5 Sensors instead of OC Sensors, RoHS Standard
- RS Stock No.:
- 190-023
- Mfr. Part No.:
- E21114
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 190-023
- Mfr. Part No.:
- E21114
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp | |
| Product Type | Mounting Clamp | |
| For Use With | for Mounting O5 Sensors instead of OC Sensors | |
| Series | E211 | |
| Width | 18.4mm | |
| Height | 25mm | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp | ||
Product Type Mounting Clamp | ||
For Use With for Mounting O5 Sensors instead of OC Sensors | ||
Series E211 | ||
Width 18.4mm | ||
Height 25mm | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting adaptor is designed specifically for replacing OC sensors with O5 sensors, providing a robust solution for various applications. The compact structure ensures easy integration without compromising on performance or stability. Constructed from high quality AlZnMgCu alloy, the adaptor boasts excellent durability and resistance, tailored for demanding environments. With a lightweight design alongside precise dimensional specifications, this mounting adaptor facilitates simple installation while ensuring rigorous adherence to mechanical standards. Meticulously engineered for operational efficiency, it stands as a reliable component in your sensor setup. The unique design encapsulates both functionality and effectiveness, allowing seamless sensor transitions that enhance your operational capabilities.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
