ifm electronic, E211 Series Fixing Bracket for Use with O5, O4 sensors, RoHS Standard
- RS Stock No.:
- 189-733
- Mfr. Part No.:
- E21122
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.55
(exc. VAT)
€38.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.55 |
*price indicative
- RS Stock No.:
- 189-733
- Mfr. Part No.:
- E21122
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fixing Bracket | |
| Accessory Type | Fixing Bracket | |
| For Use With | O5, O4 sensors | |
| Series | E211 | |
| Height | 62mm | |
| Width | 17mm | |
| Hazardous Area Certification | No | |
| Depth | 27.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fixing Bracket | ||
Accessory Type Fixing Bracket | ||
For Use With O5, O4 sensors | ||
Series E211 | ||
Height 62mm | ||
Width 17mm | ||
Hazardous Area Certification No | ||
Depth 27.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing element is designed explicitly for mounting O5 and O4 sensors, providing a seamless transition from OL sensors. Crafted with precision, it ensures reliable performance and stability in various applications. The component blends practicality with innovation, allowing for effortless integration into your systems. With its lightweight yet robust construction, it meets the demanding requirements of modern sensor applications, ensuring durability while minimising the burden on installation. The attention to mechanical data guarantees that this fixing element can withstand operational stress, making it an ideal choice for industries that prioritise safety and efficiency.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For wall mounting or for mounting to an aluminium profile
