ifm electronic, E211 Series Mounting Rod, RoHS Standard
- RS Stock No.:
- 189-722
- Mfr. Part No.:
- E21112
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 189-722
- Mfr. Part No.:
- E21112
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Rod | |
| Series | E211 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Rod | ||
Series E211 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting rod is designed specifically to meet the rigorous demands of various applications. Crafted with precision, this 200mm straight rod is ideal for providing robust support across a range of setups. Its stainless steel construction ensures longevity and durability, making it an essential component for reliable functionality. With a focus on practical engineering, this rod combines a lightweight design with significant mechanical properties, allowing easy installation and compatibility with different mounting systems. Whether you require stability for machinery or setup in production lines, this product offers the reliability and performance you can count on. Additionally, its exceptional design ensures that it fits seamlessly into your existing installations, enhancing both efficiency and safety. This mounting rod truly exemplifies quality in engineering.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version
