ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 190-035
- Mfr. Part No.:
- E21218
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 190-035
- Mfr. Part No.:
- E21218
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is expertly crafted for photoelectric sensors, providing a robust solution to ensure reliable installation and performance. Designed for ease of use, it features a clamp mounting mechanism that securely holds the sensor in place while maintaining flexibility for various applications. Fashioned from high quality stainless steel, this product not only guarantees durability but also resists corrosion, making it suitable for a range of industrial environments. The compact and lightweight design ensures that it does not add unnecessary weight or bulk, facilitating seamless integration into existing systems. Ideal for professionals seeking dependable structural solutions, this mounting set exemplifies precision engineering and thoughtful design.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
