ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 190-036
- Mfr. Part No.:
- E21221
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.14
(exc. VAT)
€54.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.14 |
*price indicative
- RS Stock No.:
- 190-036
- Mfr. Part No.:
- E21221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting set is specifically designed for photoelectric sensors, ensuring a reliable and secure installation. Crafted from high quality stainless steel, the mounting set offers exceptional durability, making it suitable for various industrial environments. Its unique design allows for easy front lens access, enhancing maintenance convenience. The lightweight construction combined with robust materials allows for effective utilisation without compromising on strength. A single piece design, it simplifies the assembly process and guarantees optimal functionality, aligning perfectly with the needs of modern automation applications.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each sensor position possible due to free movement in all directions
