ifm electronic, E402 Series Adapter Sensor Accessories 18 mm for Use with For Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 190-351
- Mfr. Part No.:
- E40235
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 190-351
- Mfr. Part No.:
- E40235
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With For Process Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is meticulously designed to enhance your industrial applications. Built for seamless integration, this adapter accommodates both liquids and gases, ensuring versatile usability across various conditions. Featuring a robust pressure rating of 300 bar, it offers remarkable reliability and durability that meets the stringent demands of modern engineering. Constructed from high quality stainless steel, it is not only resilient but also resistant to corrosion, making it suitable for long term use in harsh environments. The sensor connection utilises an M18 x 1.5 internal thread, while the process connection boasts a threaded G 1/4 connection, delivering a secure fit. Whether you require precise measurements or a dependable component for your device, this adapter stands out as a prime choice in your toolkit.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust stainless steel design for use in harsh industrial environments
