ifm electronic, E115 Series Mounting Clip for Use with Ounting Clip, RoHS Standard
- RS Stock No.:
- 190-531
- Mfr. Part No.:
- E11531
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 190-531
- Mfr. Part No.:
- E11531
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clip | |
| Accessory Type | Mounting Clip | |
| For Use With | Ounting Clip | |
| Series | E115 | |
| Height | 42mm | |
| Depth | 23mm | |
| Hazardous Area Certification | No | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clip | ||
Accessory Type Mounting Clip | ||
For Use With Ounting Clip | ||
Series E115 | ||
Height 42mm | ||
Depth 23mm | ||
Hazardous Area Certification No | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clip is designed specifically for smooth body units with a diameter of 18 mm, providing a secure and reliable attachment solution for various applications. Crafted from high quality stainless steel, it ensures durability and longevity, even in demanding environments. With a lightweight design of 16.3 grams, it offers ease of handling and installation. Its compact dimensions make it a versatile choice for integration into different setups. Whether you're enhancing equipment stability or upgrading existing systems, this mounting clip stands out for its functionality and robust construction.
Reliable tool less fixing of sensors
For mounting cylindrical sensors
Easy and quick replacement
Stainless steel type for use in hygienic areas
