ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 190-562
- Mfr. Part No.:
- E43211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.00
(exc. VAT)
€97.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.00 |
*price indicative
- RS Stock No.:
- 190-562
- Mfr. Part No.:
- E43211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is expertly designed to meet the rigorous demands of various industrial applications. Ideal for high pressure conditions and extreme temperatures, this product guarantees precision and reliability. The design incorporates a robust construction from stainless steel and reinforced materials, ensuring durability even in challenging environments. It comes equipped with a threaded connection for seamless integration into your existing systems, making installation straightforward and efficient. With a probe length of 240mm, it is tailored for accurate level measurement, accommodating mediums with temperatures ranging from 40 to 200°C. This level sensor not only maximises performance but also upholds the highest standards of safety and reliability in your operations.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
No minimum distance to the vessel wall required
