ifm electronic, E300 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 190-575
- Mfr. Part No.:
- E30063
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.34 |
*price indicative
- RS Stock No.:
- 190-575
- Mfr. Part No.:
- E30063
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Hazardous Area Certification | No | |
| Width | 2mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Hazardous Area Certification No | ||
Width 2mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic flange adapter is specifically designed for process sensors, offering a robust solution for pressure monitoring applications. Crafted with precision, this adapter ensures optimal compatibility with pressure sensors, enhancing overall system performance. Its stainless steel construction guarantees durability and resistance to harsh environments. Ideal for various installations, the product is both practical and efficient, ensuring secure connections while maintaining high pressure ratings. Designed for seamless integration, this flange adapter stands out with its high quality materials and intelligent engineering, making it a trusted choice for professionals in the field. This product is a key component for those seeking reliable and efficient solutions in their pressure monitoring setups.
Quick and easy mounting
Very high pressure rating
Robust stainless steel design for use in harsh industrial environments
Good sealing due to O-ring
