ifm electronic, E126 Series Adapter for Use with Free-Standing Mounting, RoHS Standard
- RS Stock No.:
- 190-903
- Mfr. Part No.:
- E12675
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€29.51
(exc. VAT)
€36.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.51 | €14.755 |
*price indicative
- RS Stock No.:
- 190-903
- Mfr. Part No.:
- E12675
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Free-Standing Mounting | |
| Series | E126 | |
| Height | 76.3mm | |
| Hazardous Area Certification | No | |
| Width | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Free-Standing Mounting | ||
Series E126 | ||
Height 76.3mm | ||
Hazardous Area Certification No | ||
Width 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting Adapter for free standing installation is expertly designed for seamless integration into various applications. This advanced solution provides a robust framework for support, ensuring reliability and stability under varied operational conditions. Lightweight yet durable, the adapter is crafted from high quality materials, making it ideal for long term use. Its precision engineering means that installation is straightforward, allowing users to maximise functionality without complications. This remarkable product meets exacting standards in mechanical performance, offering not just effectiveness but peace of mind for those seeking robust mounting solutions.
For mounting capacitive sensors to container walls
Easy, quick and inexpensive fixing
