ifm electronic, E126 Series Adapter for Use with Mounting To Pipes, RoHS Standard

Subtotal (1 pack of 2 units)*

€27.85

(exc. VAT)

€34.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€27.85€13.925

*price indicative

RS Stock No.:
188-819
Mfr. Part No.:
E12676
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Mounting To Pipes

Series

E126

Width

43.5mm

Hazardous Area Certification

No

Height

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Mounting Adapter is specifically crafted for seamless integration with pipes, ensuring secure and reliable installation. Engineered with precision, it showcases an innovative round design that accommodates various plumbing needs. It is constructed from a blend of high quality materials, including PBT GF20 and stainless steel, providing exceptional durability and resilience against wear. Suitable for both industrial and commercial environments, this product combines practicality with robust construction. With a user friendly approach, it simplifies the installation process, making it an ideal choice for professionals seeking efficiency and reliability.

For the installation of capacitive sensors to rising pipes

Easy, quick and inexpensive fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy