ifm electronic, E401 Series Adapter Mounting Adapter 22 mm for Use with Flow Sensors, EAC, RoHS Standard

Subtotal (1 pack of 2 units)*

€75.68

(exc. VAT)

€93.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.68€37.84

*price indicative

RS Stock No.:
190-941
Mfr. Part No.:
E40199
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Mounting Adapter

Product Type

Adapter

Accessory Type

Adapter

For Use With

Flow Sensors

Series

E401

Diameter

22mm

Height

60mm

Hazardous Area Certification

EAC

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Adapter is designed specifically for flow sensors, marrying functionality with durability. Crafted from high quality stainless steel, it ensures robust performance even under demanding conditions. The selected materials, including Centellen gaskets, guarantee a secure seal, promoting optimal efficiency in various applications. Ideal for devices not falling under specific technical categories, this product aligns with the safety standards outlined in the Pressure Equipment Directive. Its thoughtful construction considers user safety, with a strict check required for compatibility between the medium and product materials. Suitable for a range of installations, this mounting adapter is a reliable choice for maintaining system integrity and performance consistency.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Suitable for magnetic-inductive sensors

Requested sealings supplied with the unit

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy