ifm electronic, E209 Series Mounting Set for Use with Reflector, RoHS Standard
- RS Stock No.:
- 186-720
- Mfr. Part No.:
- E20998
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 186-720
- Mfr. Part No.:
- E20998
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflector | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflector | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is expertly designed to optimise performance and stability in various applications. Engineered for free standing installation, the clamp mounting is suitable for M10 fixtures, ensuring convenience and adaptability for users in diverse environments. With a robust construction primarily made of stainless steel, the product not only promises resilience against corrosion but also enhances longevity in demanding conditions. Weighing in at 248.5 grams, this durable yet lightweight design offers effortless handling and installation. Ideal for industrial settings, this mounting solution ensures that reflectors are securely positioned for maximum efficiency and effectiveness.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
