ifm electronic, E402 Series Adapter Mounting Adapter 49 mm for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 190-968
- Mfr. Part No.:
- E40228
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€285.43
(exc. VAT)
€351.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.43 | €142.715 |
*price indicative
- RS Stock No.:
- 190-968
- Mfr. Part No.:
- E40228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Diameter | 49mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Diameter 49mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is designed to enhance the functionality and reliability of your flow measurement applications. Crafted from high quality stainless steel, the adapter ensures durability while providing a secure connection for various sensor types. With its robust pressure rating, it is suitable for demanding environments, effectively meeting the needs of users in different sectors. The thoughtfully engineered design aids in optimising sensor performance, supporting manufacturers in achieving precise measurements across diverse applications. Safety and compliance are paramount, and this adapter aligns with industry standards, providing peace of mind for operators. It is adaptable for devices that do not fall under specific technical rules, making it a versatile addition to any setup. With an included pack of O rings, this product delivers enhanced sealing capabilities, crucial for maintaining integrity in your systems.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
