ifm electronic, E402 Series Adapter Mounting Adapter 30 mm for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 190-950
- Mfr. Part No.:
- E40213
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€87.26
(exc. VAT)
€107.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.26 | €43.63 |
*price indicative
- RS Stock No.:
- 190-950
- Mfr. Part No.:
- E40213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Diameter | 30mm | |
| Depth | 29mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Diameter 30mm | ||
Depth 29mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is designed specifically for flow sensors, ensuring a secure and reliable connection in various applications. Crafted from durable stainless steel, this screw in adapter features a threaded connection of G 1/2, making it suitable for a range of devices, machines, and installations. With a focus on compliance and operational safety, the adapter is designed to meet the Pressure Equipment Directive requirements, providing peace of mind in high pressure environments. Weighing just 178 grams, it integrates effortlessly into existing systems. Complete with essential accessories, including O rings, the adapter is ready to perform, ensuring optimal functionality while maintaining the highest standards of quality and reliability.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
