ifm electronic, E402 Series Adapter Mounting Adapter 38 mm for Use with Flow Sensors, RoHS, EAC Standard
- RS Stock No.:
- 191-071
- Mfr. Part No.:
- E40227
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€286.07
(exc. VAT)
€351.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €286.07 | €143.035 |
*price indicative
- RS Stock No.:
- 191-071
- Mfr. Part No.:
- E40227
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Adapter | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Depth | 72mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Adapter | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Diameter 38mm | ||
Hazardous Area Certification No | ||
Depth 72mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors offers a robust solution designed specifically for flow sensor types SM2 and SM9. Crafted with precision from stainless steel, this adapter ensures durability and reliability in various applications. With a maximum pressure rating of 16 bar, it is particularly suited for use in devices and installations that comply with the Pressure Equipment Directive. The thoughtful design includes a G 2 sensor connection and a Victaulic process connection of 1.5 inches, allowing for seamless integration into existing systems. Additionally, it comes with essential accessories, including O rings to facilitate secure fittings. It does not just meet regulatory requirements; it also places a strong emphasis on safety and compatibility, ensuring that the material and medium used are perfectly matched. Ideal for both industrial and commercial use, this product promises efficiency and safety for all flow sensor applications.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
