ifm electronic, E209 Series for Use with Sensor, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-168
- Mfr. Part No.:
- E20956
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.54 |
*price indicative
- RS Stock No.:
- 191-168
- Mfr. Part No.:
- E20956
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | E209 | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series E209 | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector for retro reflective sensors is expertly designed to enhance the performance of red light and infrared light applications. With its unique round shape, it optimises light reflection, ensuring accurate sensor operation even in varying ambient conditions. Built to endure, this durable reflector operates seamlessly within a wide temperature range, making it suitable for various industrial environments. The compact dimensions allow for easy integration into existing systems, providing a reliable solution for sensor based detection tasks. Manufactured from high quality plastics, this reflector not only promises longevity but also ensures ease of maintenance, making it an ideal choice for both new installations and upgrades.
For the reliable operation of retro-reflective sensors
Easy mounting with only one screw
Suitable for red light and infrared light
Related links
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
