Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Subtotal (1 unit)*

€16.69

(exc. VAT)

€20.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.69

*price indicative

RS Stock No.:
195-056
Mfr. Part No.:
EAPM-L9-160-SLS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Switch Box

Product Type

Switch

For Use With

Thermocouple or PRT Probe

Series

EAPM

Hazardous Area Certification

No

Height

160mm

Model Number

8119855

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Festo Switch lug is designed for versatility and reliability in various applications. Constructed from high-alloy steel, it ensures exceptional performance even under challenging conditions. Switch lug is ideal for environments where corrosion resistance is paramount, offering a corrosion resistance class of CRC 0.

Lightweight design enhances performance without added bulk

Optional mounting position allows for flexible installation options

RoHS compliant materials support environmentally conscious practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy