Festo, EAPM Series Switch Box for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Subtotal (1 unit)*

€16.00

(exc. VAT)

€19.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.00

*price indicative

RS Stock No.:
196-172
Mfr. Part No.:
EAPM-L9-160-SLE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Switch Box

Product Type

Switch

For Use With

Thermocouple or PRT Probe

Series

EAPM

Height

160mm

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Model Number

8120125

COO (Country of Origin):
CN
The Festo Switch lug is expertly engineered for optimal performance in a variety of industrial applications. Designed with versatility in mind, it features a compact size and is suitable for multiple mounting positions, making it a perfect fit for different configurations.

Environmentally compliant materials contribute to sustainable practices

Corrosion resistance provides reliability in harsh environments

Lightweight design enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy