ifm electronic Connection Cable Connection Cable for Use with Voltage Supply For Edge Gateway, UKCA Standard
- RS Stock No.:
- 723-311
- Mfr. Part No.:
- E70450
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 723-311
- Mfr. Part No.:
- E70450
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Connection Cable | |
| Sub Type | Connection Cable | |
| Product Type | Connection Cable | |
| For Use With | Voltage Supply For Edge Gateway | |
| Height | 600mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Connection Cable | ||
Sub Type Connection Cable | ||
Product Type Connection Cable | ||
For Use With Voltage Supply For Edge Gateway | ||
Height 600mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- BG
The IFM electronic Connection Cable is designed specifically for the edge Gateway system, facilitating reliable voltage supply applications. This cable is engineered for flexible installation within a range of 8 to 32 volts DC, making it Ideal for diverse operational environments. Its robust construction enables performance in challenging conditions, including a storage temperature range from -40 to 105 degrees Celsius. Furthermore, the connection cable adheres to IP65 protection standards, offering resistance against dust and water ingress. Made with PBT-GF20 material, this cable ensures durability and longevity, while its Compact weight of just 111.5 grams enhances ease of handling during installation.
Designed for edge Gateway applications, ensuring compatibility
Maintains performance in extreme temperatures, from -40 to 105 °C
IP65 rated for superior protection against dust and water elements
Lightweight at 111.5 grams for effortless transport and installation
Constructed from Durable PBT-GF20 materials for enhanced longevity
Includes a cable length of 0.6 m, MADE from flexible PVC; FLRY-B
Electrical connection configuration features clear pin assignments for straightforward setup
Related links
- ifm electronic Socket Contact Wirable AMP Socket for use with Connection Cable, Straight Socket
- ifm electronic E118 Series Housing for Use with Connection Cable, Straight Socket
- ifm electronic CE Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
