Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 247-722
- Mfr. Part No.:
- 135796 E51KF7A3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.00
(exc. VAT)
€193.11
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.00 |
*price indicative
- RS Stock No.:
- 247-722
- Mfr. Part No.:
- 135796 E51KF7A3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 Glass fibre duplex cable is engineered for optimal performance in demanding environments. Its construction incorporates durable stainless steel, ensuring robust resilience against wear and tear. Designed to meet high operational standards, this accessory not only meets but exceeds expectations in functionality and reliability. With a maximum ambient operating temperature of 250 °C, it is uniquely suited for applications requiring exceptional thermal resilience. The dimensions have been meticulously considered, allowing for a seamless fit in various installations, making it a versatile choice for professionals across diverse sectors. Whether you require reliable components for intricate applications or simply want to enhance your current systems, this product stands out as a powerful solution, bridging efficiency with elegance in design.
Constructed from high-quality glass fibre for enhanced durability
Stainless steel construction provides exceptional corrosion resistance
Designed for high-temperature applications, withstanding up to 250 °C
Compact dimensions ensure easy integration into existing setups
Meets industry standards for technical excellence and safety
Stainless steel construction provides exceptional corrosion resistance
Designed for high-temperature applications, withstanding up to 250 °C
Compact dimensions ensure easy integration into existing setups
Meets industry standards for technical excellence and safety
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
