Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor

Subtotal (1 unit)*

€165.50

(exc. VAT)

€203.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.50

*price indicative

RS Stock No.:
247-955
Mfr. Part No.:
135791 E51KF693
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Glasfiber-Single Cable

Product Type

Cable

Accessory Type

Cable

For Use With

Sensor

Series

E51

Depth

158.75mm

Height

50.8mm

Width

133.35 mm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton glass fibre simplex cable is expertly designed for optical sensors within the Comet series, providing a robust solution for mechanical fixing through its compatible fibre optics adaptor. Crafted from durable stainless steel, it ensures reliable performance in demanding environments. The flat design not only enhances flexibility during installation but also allows it to seamlessly integrate into existing systems. Ideal for an array of industrial applications, this accessory guarantees superior efficiency and longevity, from its exceptional ambient temperature tolerance to its fail-safe compliance with top industry standards. Experience the perfect blend of innovation and practicality with this outstanding accessory.

Constructed with high-quality stainless steel for increased durability

Flat design optimises installation flexibility and space efficiency

Compatible with various reflex sensors for versatile application

Designed to withstand extreme ambient temperatures from -45°C to 250°C

Certified for reliability, ensuring continuous operational excellence

Accessory-type categorisation simplifies selection for specific uses

Lightweight design at 0.32 kg enhances ease of handling

Related links