Eaton, RA Series Extension Cable for Use with AS-Interface, CE Certified Standard
- RS Stock No.:
- 256-788
- Mfr. Part No.:
- 272057 RA-XM12-1M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.74
(exc. VAT)
€43.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.74 |
*price indicative
- RS Stock No.:
- 256-788
- Mfr. Part No.:
- 272057 RA-XM12-1M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Extension Cable | |
| For Use With | AS-Interface | |
| Series | RA | |
| Width | 15mm | |
| Hazardous Area Certification | No | |
| Depth | 1m | |
| Height | 15mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Extension Cable | ||
For Use With AS-Interface | ||
Series RA | ||
Width 15mm | ||
Hazardous Area Certification No | ||
Depth 1m | ||
Height 15mm | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rapid Link extension cable is expertly designed for seamless integration with AS-Interface systems. Featuring a robust M12 connector, this 1-metre extension cable provides exceptional reliability and performance for connecting various devices. With its compact dimensions, it enhances connectivity without compromising space. The cable is engineered to withstand demanding environmental conditions while ensuring optimal electric current flow. Constructed with a halogen-free sheath, this product delivers both safety and durability, making it ideal for industrial applications. Its IP65 protection rating guarantees resilience against dust and moisture, ensuring it remains functional even in harsher settings. This extension cable not only simplifies installations but also plays a critical role in enhancing overall system efficiency.
Halogen-free design promotes environmental safety and compliance
The compact form factor ensures easy installation in tight spaces
M12 connectors provide robust and reliable connectivity
IP65 rating ensures protection against dust and water ingress
Designed to operate efficiently in a temperature range suitable for various applications
Three-pole configuration simplifies device connections within AS-Interface setups
Constructed to maintain performance in dynamic environments
