Eaton, AT0 Series Adapter Accessory Adapter, CE Certified Standard
- RS Stock No.:
- 254-684
- Mfr. Part No.:
- 225268 VPG13,5/M20
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.30 | €2.33 |
*price indicative
- RS Stock No.:
- 254-684
- Mfr. Part No.:
- 225268 VPG13,5/M20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Accessory Adapter | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | AT0 | |
| Width | 24mm | |
| Hazardous Area Certification | No | |
| Depth | 27mm | |
| Height | 27mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Accessory Adapter | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series AT0 | ||
Width 24mm | ||
Hazardous Area Certification No | ||
Depth 27mm | ||
Height 27mm | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series AT0 Adapter M20 in PG13.5 is designed to elevate your switchgear systems with unparalleled efficiency and compatibility. Purpose-built to cater to the intricate needs of electrical configurations, this adapter seamlessly integrates into your equipment, ensuring superior performance while facilitating easier connections. Emphasising reliability and robustness, its plastic construction guarantees durability under various conditions. Furthermore, compliance with key electrical and safety standards highlights the adapter's commitment to delivering quality. This versatile product represents a crucial addition to any professional setup, making it an essential component for modern industrial applications.
Engineered for compatibility with a variety of electrical systems
Durable plastic material ensures longevity in harsh environments
Designed with an inner thread type PG for seamless integration
Rated for superior performance, supporting effective switchgear operations
Lightweight structure facilitates easy installation and handling
Compliant with essential CE standards for safety and reliability
Versatile design supports a wide range of applications in the electrical sector
