Eaton, RA Series AS-I Distributor for Use with AS-Interface Sensors, CE Certified Standard
- RS Stock No.:
- 259-324
- Mfr. Part No.:
- 290424 RA-XM12-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.46
(exc. VAT)
€80.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.46 |
*price indicative
- RS Stock No.:
- 259-324
- Mfr. Part No.:
- 290424 RA-XM12-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connector | |
| Accessory Type | AS-I Distributor | |
| For Use With | AS-Interface Sensors | |
| Series | RA | |
| Hazardous Area Certification | No | |
| Width | 32mm | |
| Height | 17mm | |
| Depth | 5mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connector | ||
Accessory Type AS-I Distributor | ||
For Use With AS-Interface Sensors | ||
Series RA | ||
Hazardous Area Certification No | ||
Width 32mm | ||
Height 17mm | ||
Depth 5mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The Eaton rapid link M12-Y sensor distributor is designed for seamless connectivity, enabling two sensors to connect effortlessly to a single sensor input. This innovative accessory allows for optimal performance in diverse applications, promoting efficiency and reliability. Crafted from durable materials, it ensures longevity even in challenging environments. With its compact dimensions, it fits perfectly into spaces where standard solutions may not be ideal. The degree of protection rated at IP67 confirms its resilience against dust and moisture, making it a preferred choice for industrial and commercial environments. This product serves as a vital component for those looking to enhance their automation systems, ensuring consistent data transmission and connectivity. Whether for new installations or upgrades, this distributor stands as a testament to quality engineering and performance in sensor connectivity solutions.
Features a robust metal/plastic enclosure for enhanced durability
Designed to connect up to two sensors per M12 socket, simplifying installations
Four-pole configuration optimises connections in compact environments
IP67 rating offers superior protection against dust and water ingress
Female contact type enhances compatibility with various sensors
Stainless steel thread ring adds to the robustness and integrity of the device
Generates minimal electromagnetic interference, promoting system reliability
Supports a wide ambient operating temperature range for versatile application
