Banner, BRT Series for Use with Photoelectric Sensor, Reflector, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 285-907
- Mfr. Part No.:
- BRT-35X20A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 285-907
- Mfr. Part No.:
- BRT-35X20A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Photoelectric Sensor | |
| Series | BRT | |
| Length | 55mm | |
| Width | 8mm | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Photoelectric Sensor | ||
Series BRT | ||
Length 55mm | ||
Width 8mm | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target id reflector with rectangular 40 x 23.5 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.4, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Screw Hole for Mounting
