Banner, iVu Series Sensor accessories 4.3 mm for Use with IVu Sensor, RoHS Standard
- RS Stock No.:
- 292-885
- Mfr. Part No.:
- LMF04
- Manufacturer:
- Banner
Subtotal (1 unit)*
€40.58
(exc. VAT)
€49.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.58 |
*price indicative
- RS Stock No.:
- 292-885
- Mfr. Part No.:
- LMF04
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lens | |
| Accessory Type | Sensor accessories | |
| For Use With | IVu Sensor | |
| Series | iVu | |
| Diameter | 4.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lens | ||
Accessory Type Sensor accessories | ||
For Use With IVu Sensor | ||
Series iVu | ||
Diameter 4.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner micro video lens, specifically designed for the iVu Series sensor, offers exceptional versatility and precision for a multitude of applications. The lens is engineered to deliver high-quality images, ensuring that your inspections are both accurate and reliable. With its compact 4.3 mm design, it allows for flexible installation in various configurations, making it an ideal choice for users seeking optimal performance in tight spaces.
Allows for efficient focus adjustments tailored to specific tasks
Reduces the risk of reflections from integrated lighting sources
Durable construction suited for various working environments
