Banner, iVu Series Sensor accessories 6 mm for Use with IVu Sensor, RoHS Standard
- RS Stock No.:
- 292-887
- Mfr. Part No.:
- LMF06
- Manufacturer:
- Banner
Subtotal (1 unit)*
€109.15
(exc. VAT)
€134.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.15 |
*price indicative
- RS Stock No.:
- 292-887
- Mfr. Part No.:
- LMF06
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lens | |
| Accessory Type | Sensor accessories | |
| For Use With | IVu Sensor | |
| Series | iVu | |
| Diameter | 6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lens | ||
Accessory Type Sensor accessories | ||
For Use With IVu Sensor | ||
Series iVu | ||
Diameter 6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner lens is a vital component for optimizing the performance of iVu Series Image Sensors. Designed specifically to enhance image quality and detail, this lens facilitates precise inspection applications in various settings. With its robust construction and flexibility, the lens ensures reliability over extended use while accommodating diverse operational environments.
Supports a range of inspection applications with flexibility in use
High quality materials ensure longevity and reliability during operation
Facilitates quick lens swaps allowing for diverse operational efficiency
