Festo, DADE Series Sensor accessories for Use with Sensor, RoHS Standard
- RS Stock No.:
- 275-4381
- Mfr. Part No.:
- DADE-MVC-420
- Manufacturer:
- Festo
Subtotal (1 unit)*
€419.42
(exc. VAT)
€515.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.42 |
*price indicative
- RS Stock No.:
- 275-4381
- Mfr. Part No.:
- DADE-MVC-420
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor Converter | |
| For Use With | Sensor | |
| Series | DADE | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Depth | 126mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Model Number | 542118 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sensor accessories | ||
Product Type Sensor Converter | ||
For Use With Sensor | ||
Series DADE | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Depth 126mm | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Model Number 542118 | ||
- COO (Country of Origin):
- CZ
Festo DADE Series Sensor Converter, 126mm Depth, 30mm Width - DADE-MVC-420, Numeric Part Number: 542118
This sensor converter provides an Interface for industrial sensors, enabling signal adaptation between devices in automated systems. It is intended for use as an accessory to sensing equipment within production and testing environments. The unit conforms to supply chain material restrictions and selected industry standards, and is not certified for use in hazardous-area installations.
Features & Benefits
• Complies with RoHS restrictions to reduce hazardous substances
• Certified to VDMA24364-B2-L for specific fluid cleanliness requirements
• LABS (PWIS)-compatible construction for contamination-sensitive settings
• Accessory form factor suits integration with existing sensor hardware
• No hazardous-area certification allowing clear designation of permitted locations
• Certified to VDMA24364-B2-L for specific fluid cleanliness requirements
• LABS (PWIS)-compatible construction for contamination-sensitive settings
• Accessory form factor suits integration with existing sensor hardware
• No hazardous-area certification allowing clear designation of permitted locations
**Applications**
• Suitable for integration with proximity and position sensors in automation
• Ideal for sensor interfacing in electronics assembly lines with PWIS rules
• Used for signal conversion in mechanical testing rigs and fixtures
• Can be used in electrical control panels for sensor-to-controller interfacing
• Ideal for sensor interfacing in electronics assembly lines with PWIS rules
• Used for signal conversion in mechanical testing rigs and fixtures
• Can be used in electrical control panels for sensor-to-controller interfacing
What approvals indicate suitability for contamination-sensitive environments?
The device meets LABS (PWIS) criteria, showing materials and finishes are selected to minimise transfer of problematic substances in paint and coating processes.
How does the product align with environmental substance restrictions?
It adheres to RoHS requirements, ensuring restricted substances are controlled in components and assembly.
Is the unit intended for installation in explosive or classified zones?
No, it lacks hazardous-area certification and should not be mounted in locations requiring explosion-protected equipment.
What form factor considerations affect panel or housing integration?
The accessory is supplied in a Compact enclosure designed to be accommodated alongside sensors and wiring within typical control cabinets and sensor housings.
