Festo, DADE Series Sensor accessories Transducer for Use with Sensor, RoHS Standard
- RS Stock No.:
- 275-4380
- Mfr. Part No.:
- DADE-MVC-010
- Manufacturer:
- Festo
Subtotal (1 unit)*
€419.42
(exc. VAT)
€515.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.42 |
*price indicative
- RS Stock No.:
- 275-4380
- Mfr. Part No.:
- DADE-MVC-010
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Transducer | |
| Product Type | Sensor Converter | |
| Accessory Type | Sensor accessories | |
| For Use With | Sensor | |
| Series | DADE | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Depth | 126mm | |
| Model Number | 542117 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Transducer | ||
Product Type Sensor Converter | ||
Accessory Type Sensor accessories | ||
For Use With Sensor | ||
Series DADE | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Depth 126mm | ||
Model Number 542117 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Festo DADE Series Sensor Converter, 126mm Depth, 30mm Width - DADE-MVC-010, Numeric Part Number:542117
This sensor converter is a Compact transducer designed to Interface industrial sensors with control systems. It serves as an accessory to condition and convert sensor signals for automation and electronic equipment. The unit is intended for use in non-hazardous areas and conforms to RoHS environmental standards, offering a practical solution where signal adaptation or accessory conversion is required.
Features and Benefits:
• Compact form factor supports space-constrained installations
• Converts sensor outputs to compatible control signals for automation
• RoHS conformity reduces hazardous substance content in installations
• Accessory design simplifies integration with existing sensor set-ups
• Transducer functionality aids accurate signal transmission in systems
• Converts sensor outputs to compatible control signals for automation
• RoHS conformity reduces hazardous substance content in installations
• Accessory design simplifies integration with existing sensor set-ups
• Transducer functionality aids accurate signal transmission in systems
Applications
• Suitable for signal adaptation in factory automation lines
• Ideal for interfacing sensors with PLCs and control hardware
• Used with industrial sensors in electrical equipment racks
• Can be used for retrofitting sensors in mechanical systems
• Ideal for interfacing sensors with PLCs and control hardware
• Used with industrial sensors in electrical equipment racks
• Can be used for retrofitting sensors in mechanical systems
What mounting footprint should installers expect for this accessory?
The housing has a narrow profile conducive to close-packed panels and enclosures, enabling installation where depth and width are constrained.
Is this unit appropriate for use in explosive atmospheres?
It is designed for standard industrial environments and is not certified for hazardous-area applications.
How does the product support compliance-focused procurement?
It meets RoHS requirements, indicating restricted substances are controlled in accordance with the Directive.
What product category does this item fall into for spare-parts management?
It is classified as a sensor accessory transducer intended to complement existing sensor inventories.
