Banner, SMB Series Mounting Clamp for Use with V Clamp Flat With Fasteners, RoHS Standard
- RS Stock No.:
- 293-206
- Mfr. Part No.:
- SMB30FVK
- Manufacturer:
- Banner
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 293-206
- Mfr. Part No.:
- SMB30FVK
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Clamp | |
| Accessory Type | Mounting Clamp | |
| For Use With | V Clamp Flat With Fasteners | |
| Series | SMB | |
| Depth | 34mm | |
| Height | 118mm | |
| Hazardous Area Certification | No | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Clamp | ||
Accessory Type Mounting Clamp | ||
For Use With V Clamp Flat With Fasteners | ||
Series SMB | ||
Depth 34mm | ||
Height 118mm | ||
Hazardous Area Certification No | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Compact and powerful sensing solution is designed specifically for versatile applications across various industries. The innovative design of this product offers outstanding precision and reliability, making it a cornerstone for any automation setup. With its robust build and advanced technological features, it ensures that even the most challenging detection tasks can be accomplished with ease.
Provides realtime feedback for effective monitoring
Energyefficient design contributes to lower operational costs
Userfriendly interface simplifies setup and configuration
Versatile applications across diverse industrial sectors
