Banner, SMB Series Swivel Mounting Bracket for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€32.18

(exc. VAT)

€39.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.18

*price indicative

RS Stock No.:
293-200
Mfr. Part No.:
SMB18S
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Swivel Mount Bracket

Accessory Type

Swivel Mounting Bracket

For Use With

Sensor

Series

SMB

Hazardous Area Certification

No

Depth

11.7mm

Height

59.9mm

Width

46mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Bracket is designed to elevate efficiency in your industrial applications. Built for reliability and versatility, it features advanced sensing technology that ensures accurate detection even in complex environments. This product seamlessly integrates into existing systems, making it a valuable addition for optimising workflow and performance. Its robust construction assures longevity, while the streamlined design enhances usability. With easy installation and minimal maintenance, it proves to be an indispensable tool for professionals seeking to enhance productivity and operational excellence.

Ensures quick installation to minimise downtime during setup

Provides versatility for use in various applications and settings

Incorporates user friendly interfaces for improved ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy