Banner, SMB Series Swivel Mounting Bracket for Use with Panel Mount, RoHS Compliant Standard

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.39

*price indicative

RS Stock No.:
293-400
Mfr. Part No.:
SMB30SUS
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket

Accessory Type

Swivel Mounting Bracket

For Use With

Panel Mount

Series

SMB

Height

66.5mm

Width

52.3mm

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Banner innovative sensor from banner is designed to provide unparalleled performance and reliability in a wide range of industrial applications. Perfectly suited for use in challenging environments, its robust construction ensures longevity while delivering accurate readings for optimal operational efficiency. The device excels in detecting objects, improving automation processes, and streamlining workflows, making it an essential component for any modern facility. With its user-friendly interface and versatile mounting options, this sensor adapts seamlessly to existing systems, enabling easy integration without hassles. Experience a new level of productivity and accuracy with this advanced sensor technology that sets a new standard in the industry.

Optimises automation processes to boost productivity

Seamless integration with existing systems reduces downtime

Compact size saves valuable space in machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy