Banner, SMB46A Series Bracket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 293-408
- Mfr. Part No.:
- SMB46A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€144.14
(exc. VAT)
€177.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.14 |
*price indicative
- RS Stock No.:
- 293-408
- Mfr. Part No.:
- SMB46A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Sensor | |
| Series | SMB46A | |
| Hazardous Area Certification | No | |
| Depth | 44.6mm | |
| Height | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Sensor | ||
Series SMB46A | ||
Hazardous Area Certification No | ||
Depth 44.6mm | ||
Height 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Versatile sensor is designed to meet the rigorous demands of industrial applications, providing reliable performance across various environments. With its robust construction and advanced features, it ensures optimal functionality, making it an essential component in your automation process.
Userfriendly interface enhances the operational experience for all skill levels
Energyefficient contributing to lower operational costs over time
Innovative design enables seamless integration with existing automation systems
