Banner, SMB Series Right Angle Bracket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 293-203
- Mfr. Part No.:
- SMB30C
- Manufacturer:
- Banner
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 293-203
- Mfr. Part No.:
- SMB30C
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Right Angle Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensor | |
| Series | SMB | |
| Width | 55.9mm | |
| Hazardous Area Certification | No | |
| Height | 65.5mm | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Right Angle Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensor | ||
Series SMB | ||
Width 55.9mm | ||
Hazardous Area Certification No | ||
Height 65.5mm | ||
Depth 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Innovative sensor is designed specifically for high-performance applications, combining cutting-edge technology with seamless integration into a wide array of systems. Known for its precise detection capabilities, this product ensures optimal operation in various environments, enhancing workflow efficiency. Its robust design and advanced features make it suitable for industrial use, providing reliability and accuracy where it matters most.
Offers comprehensive compatibility with existing automation setups
Enhances productivity through reliable performance in critical applications
Equipped with intuitive controls for easy user interaction
