Banner, SMBAMSQ60P Series Mounting Bracket for Use with Q60 Sensor, RoHS Standard
- RS Stock No.:
- 293-425
- Mfr. Part No.:
- SMBAMSQ60P
- Manufacturer:
- Banner
Subtotal (1 unit)*
€41.99
(exc. VAT)
€51.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €41.99 |
*price indicative
- RS Stock No.:
- 293-425
- Mfr. Part No.:
- SMBAMSQ60P
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Q60 Sensor | |
| Series | SMBAMSQ60P | |
| Height | 122mm | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Q60 Sensor | ||
Series SMBAMSQ60P | ||
Height 122mm | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor solution offers a reliable means for precise object detection in various applications. With a robust design tailored for diverse environments, it ensures consistent performance, making it an ideal choice for manufacturers looking to enhance operational efficiency. The sensor's cutting-edge technology not only improves the accuracy of detection but also minimises false triggers, ensuring that only the intended targets are recognised.
Userfriendly interface streamlines setup and configuration
Durable construction ensures longevity in demanding environments
Compatible with a wide range of automation systems
