Banner, APG Series Lens APG Series Lens 22.2 mm for Use with M18 And T18 Series Sensors, S18, RoHS Standard
- RS Stock No.:
- 293-875
- Mfr. Part No.:
- APG18S
- Manufacturer:
- Banner
Subtotal (1 unit)*
€64.38
(exc. VAT)
€79.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €64.38 |
*price indicative
- RS Stock No.:
- 293-875
- Mfr. Part No.:
- APG18S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lens | |
| Sub Type | APG Series Lens | |
| Accessory Type | Lens | |
| For Use With | M18 And T18 Series Sensors, S18 | |
| Series | APG | |
| Hazardous Area Certification | No | |
| Diameter | 22.2mm | |
| Height | 11.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lens | ||
Sub Type APG Series Lens | ||
Accessory Type Lens | ||
For Use With M18 And T18 Series Sensors, S18 | ||
Series APG | ||
Hazardous Area Certification No | ||
Diameter 22.2mm | ||
Height 11.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Aperture Lit excels in a variety of applications, combining advanced technology with practical functionality. Designed with the user in mind, it features a compact form that makes it suitable for tight spaces and allows for easy installation. Its robust construction ensures durability, making it ideal for demanding environments. With a user-friendly interface and intuitive controls, this solution streamlines operations while enhancing overall productivity.
High reliability promotes consistent operation minimising downtime
Innovative technology enhances energy efficiency saving costs in the long run
Versatile application fits various industrial and commercial uses
Related links
- Banner CE, RoHS Standard
- Omron RoHS Standard
- Omron RoHS Standard
- Banner RoHS Compliant Standard
- Omron RoHS Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
