ifm electronic, E401 Series Welding Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 191-425
- Mfr. Part No.:
- E40113
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 191-425
- Mfr. Part No.:
- E40113
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Welding Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Welding Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Welding Adapter for Process Sensors is designed for industrial applications and is suitable for use with both liquids and gases. It supports a pressure rating of up to 300 bar and features a robust construction with steel bronzed material. The adapter has a sensor connection with an internal M18 x 1.5 thread and a process connection with a welding adapter diameter of 22 mm. It has an insertion depth of 15 mm. The adapter weighs 77.3 grams and is built to ensure reliable performance in demanding environments.
Welding adapter for process sensors
For use in industrial environments
Robust design for use in harsh industrial environments
High pressure rating
