Reckmann Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 465-511
- Mfr. Part No.:
- R15-ET-5-35-100-18
- Manufacturer:
- Reckmann
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.86
(exc. VAT)
€39.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.86 |
| 5 - 9 | €30.91 |
| 10 + | €29.24 |
*price indicative
- RS Stock No.:
- 465-511
- Mfr. Part No.:
- R15-ET-5-35-100-18
- Manufacturer:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermowell | |
| Product Type | Thermopocket | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermowell | ||
Product Type Thermopocket | ||
For Use With Temperature Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Screw-in pouch with compression fitting
For sensors with an external diameter of 3 mm
Quick replacement of thermocouple probes without interrupting processing
Maximum operating pressure of 100 bar
Related links
- Reckmann Thermowell for Use with Temperature Sensor
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1000J
- Reckmann PT100 RTD Sensor 6 mm Dia 350 °C max
- Reckmann PT100 RTD Sensor 3 mm Dia 350 °C max
- Reckmann PT100 RTD Sensor 6 mm Dia 400 °C max
- Crouzet, AS Series Thermowell 3 mm for Use with Temperature Sensor
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
