Crouzet, AS Series Thermowell 3 mm for Use with Temperature Sensor

Subtotal (1 unit)*

€105.05

(exc. VAT)

€129.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.05

*price indicative

RS Stock No.:
408-1110
Distrelec Article No.:
302-42-099
Mfr. Part No.:
89750147
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Thermocouple Module

Accessory Type

Thermowell

For Use With

Temperature Sensor

Series

AS

Diameter

3mm

Depth

26mm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Stainless Steel (316) Pocket


0 - 10V Output Temperature & Level Sensors


These temperature sensors send analogue output signals between 0 and 10 volts, they are fully compatible with 24Vdc controller inputs and can be used with the any device that accepts a 0 -10V signal. The integrated function blocks with the logic controller are used to activate On/Off outputs according to set point values and to display the temperature value in real time. Possible applications include temperature control with input/output management for small food processing machines, plastic packaging, temperature control for greenhouses, heating management, etc.

Self-extinguishing housing

Supply voltage 24Vdc

Ambient temperature -10 to +60°C

Ambient humidity 5 to 95% RH

Temperature coefficients derating 0.01% / °C of full scale

Temperature coefficients offset 1.5mV / °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy