Omron, E2NC Series Sensor Head for Use with Sensors, IEC Standard
- RS Stock No.:
- 555-965
- Distrelec Article No.:
- 303-88-502
- Mfr. Part No.:
- E2NC-EV05
- Manufacturer:
- Omron
Subtotal (1 unit)*
€259.61
(exc. VAT)
€319.32
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.61 |
*price indicative
- RS Stock No.:
- 555-965
- Distrelec Article No.:
- 303-88-502
- Mfr. Part No.:
- E2NC-EV05
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Head | |
| Product Type | Sensor | |
| For Use With | Sensors | |
| Series | E2NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Head | ||
Product Type Sensor | ||
For Use With Sensors | ||
Series E2NC | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- JP
The Omron Sensor Head is a high-precision head designed for use with separate amplifiers in industrial applications. It features a flat, shielded design making it ideal for detecting ferrous metals with exceptional precision. Built with a zinc housing and a heat-resistant ABS resin sensing surface, it offers durability and reliability in challenging environments.
IP67 protection
5 mm sensing distance
2 micro meter repeat accuracy
2.6 meter standard cable
Related links
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron, ZS-L Series Sensor Head for Use with ZS-series Controller
- Omron IEC IP40 Standard
- Omron IEC Standard
- Ersa, 0DTM1 Series Sensor Head for Use with Temperature Measuring Devices
- Siemens IEC 81346-2 Standard
- Omron IEC 60259 Standard
- Omron RoHS DIN 40050-9 Standard
