Omron, GLS Series Magnet for Use with GLS, IEC Standard
- RS Stock No.:
- 214-7222
- Mfr. Part No.:
- GLS-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.55 |
*price indicative
- RS Stock No.:
- 214-7222
- Mfr. Part No.:
- GLS-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Magnet | |
| Product Type | Connecting Cable | |
| For Use With | GLS | |
| Series | GLS | |
| Width | 10mm | |
| Height | 40mm | |
| Depth | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Magnet | ||
Product Type Connecting Cable | ||
For Use With GLS | ||
Series GLS | ||
Width 10mm | ||
Height 40mm | ||
Depth 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
The Omron GLS series have magnet only for used with the magnet proximity sensor.
Permanent magnetic used to operate the reed switch
