ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-823
- Mfr. Part No.:
- EVC147
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€22.76
(exc. VAT)
€27.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.76 |
*price indicative
- RS Stock No.:
- 594-823
- Mfr. Part No.:
- EVC147
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Product Type | Coaxial Cable | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Product Type Coaxial Cable | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It is free from silicone and operates at 10 to 36 V DC with a protection class III rating. The cable supports a maximum current load of 3 A and features a PNP electrical design. It is suitable for ambient temperatures from -25°C to 90°C, with a cULus limit of 80°C for both static and moving conditions.
Free from silicone
Halogen-free
Gold-plated contacts
Drag chain suitability
Related links
- ifm electronic 5m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 2m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic 15m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 20m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
