ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-873
- Mfr. Part No.:
- EVC084
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
- RS Stock No.:
- 594-873
- Mfr. Part No.:
- EVC084
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Coaxial Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Coaxial Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is intended for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It supports operating voltages below 250 V AC and 300 V DC and has a protection class II rating. The cable can carry a maximum current load of 4 A. It operates in ambient temperatures from -25°C to 90°C, with a cULus limit of 75°C for both stationary and moving conditions. The storage temperature range is -25°C to 55°C.
Free from silicone
Halogen-free
Gold-plated contacts
Drag chain suitability
Related links
- ifm electronic 15m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic 20m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 5m Cable Length for Use with Sensor, CE Certified Standard
