ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-872
- Mfr. Part No.:
- EVC087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.29
(exc. VAT)
€55.71
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.29 |
*price indicative
- RS Stock No.:
- 594-872
- Mfr. Part No.:
- EVC087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is designed for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It is free from silicone and operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. The cable supports a maximum current load of 4 A. It is suitable for ambient temperatures from -25°C to 90°C, with a cULus limit of 75°C for both static and moving conditions. The storage temperature ranges from -25°C to 55°C.
Free from silicone
Halogen-free
Gold-plated contacts
Drag chain suitability
