ifm electronic, EVC Series Cable for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

€39.05

(exc. VAT)

€48.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.05

*price indicative

RS Stock No.:
594-883
Mfr. Part No.:
EVC082
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cable

Product Type

Coaxial Cable

For Use With

Sensor

Series

EVC

Standards/Approvals

CE Certified

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is designed for industrial applications and factory automation, including use in machine tools, coolants, and lubricants. It operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. The cable supports a maximum current load of 4 A. It is suitable for ambient temperatures from -25°C to 90°C, with a cULus limit of 75°C for both static and moving conditions. The storage temperature ranges from -25°C to 55°C.

Free from silicone

Halogen-free

Gold-plated contacts

Drag chain suitability

Related links