ifm electronic, E4 Series I/O Module for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-824
- Mfr. Part No.:
- E43406
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€196.39
(exc. VAT)
€241.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.39 |
*price indicative
- RS Stock No.:
- 594-824
- Mfr. Part No.:
- E43406
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| For Use With | Sensor | |
| Series | E4 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Depth | 24mm | |
| Height | 63mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
For Use With Sensor | ||
Series E4 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Depth 24mm | ||
Height 63mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic IO-Link Data Splitter is designed for retrofitting existing IO-Link systems and for systems without IO-Link capabilities. It operates at 18 to 30 V DC on the master side and 20 to 30 V DC on the controller or system side, with a nominal voltage of 24 V DC. The device has a current consumption of less than 17 mA on both sides and a protection class III rating.
Gold-plated contacts
Reverse polarity protection
Short-circuit proof
Overload protection
