ifm electronic, EIO Series I/O Module for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-903
- Mfr. Part No.:
- EIO344
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€174.90
(exc. VAT)
€215.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.90 |
*price indicative
- RS Stock No.:
- 594-903
- Mfr. Part No.:
- EIO344
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| For Use With | Sensor | |
| Series | EIO | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
For Use With Sensor | ||
Series EIO | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic Bluetooth Mesh IO-Link Adapter operates at 18 to 30 V DC, with a nominal voltage of 24 V. It has a current consumption of less than 20 mA and a protection class III rating. The device features one PNP digital output with switching signals via IO-Link. The output function can be normally open or normally closed. It has a maximum voltage drop of 2.5 V on the switching output and a permanent current rating of 200 mA.
Gold-plated contacts
Reverse polarity protection
Short-circuit proof
Overload protection
